Part Details for 02400107P by Littelfuse Inc
Overview of 02400107P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02400107P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2282
|
Newark | Resistor - Mini 121 Ohm, 0.50W/ Bulk |Littelfuse 02400107P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
F7122-ND
|
DigiKey | MINI RES ASSY 121 OHM 1/2W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
450 In Stock |
|
$5.0884 / $10.5500 | Buy Now |
DISTI #
576-02400107P
|
Mouser Electronics | Automotive Fuses 121 Ohm 0.50W MINI RoHS: Compliant | 1308 |
|
$5.0800 / $10.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$4.8500 | Buy Now |
DISTI #
02400107P
|
TTI | Automotive Fuses 121 Ohm 0.50W MINI Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 2240 In Stock |
|
$4.2500 / $6.9300 | Buy Now |
|
Ozdisan Elektronik | RESISTOR MINI 121 OHM 1/2W | 0 |
|
$9.2056 / $10.1262 | RFQ |
Part Details for 02400107P
02400107P CAD Models
02400107P Part Data Attributes
|
02400107P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02400107P
Littelfuse Inc
RESISTOR MINI 121 OHM 1/2W
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |