Part Details for 02414020 by Phoenix Mecano
Overview of 02414020 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02414020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-02414020
|
TME | Enclosure: multipurpose, X: 401mm, Y: 406mm, Z: 201mm, polyester Min Qty: 1 | 0 |
|
$264.4700 / $352.6300 | RFQ |