Part Details for 0242.100UR by Littelfuse Inc
Results Overview of 0242.100UR by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0242.100UR Information
0242.100UR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127820-2421GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
| 10127820-2422LLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, LCP, GW Compatible, Tray Packing. | |
| 10127820-2422LCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, LCP, GW Compatible, Tape and Reel with cap. |
Price & Stock for 0242.100UR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12J3637
|
Newark | Surface Mount Fuse, Fuse Current:100Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:250V, Voltage Rating Vdc:250V, Fuse Case Style:8.4Mm X 3.02Mm, Product Range:242 Series, Breaking Capacity Current Ac:4Ka Rohs Compliant: Yes |Littelfuse 0242.100UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 444 |
|
$4.3700 / $7.6800 | Buy Now |
|
DISTI #
08AC3448
|
Newark | Fuse, Smd, 0.1A, Fast Acting, Fuse Current:100Ma, Product Range:242 Series, Voltage Rating Vac:250V, Voltage Rating V Dc:250V, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:4Ka, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0242.100UR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.7700 / $3.8100 | Buy Now |
|
DISTI #
70519189
|
RS | FUSE 250V BARRIER SMT 0.100A Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $4.3700 | RFQ |
|
|
Bristol Electronics | 633 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 95 |
|
$2.4044 / $5.1520 | Buy Now |
|
DISTI #
0242.100UR
|
TME | Fuse: fuse, 100mA, 250V, quick blow, axial, 9.8x3.02x3.02mm, 242 Min Qty: 1 | 259 |
|
$3.0800 | Buy Now |
|
DISTI #
0242.100UR
|
IBS Electronics | SURFACE MOUNT FUSE VOLTAGE RATING VAC: 2 VAC: 250V VDC: 250V FUSE CURRENT: 100MA EXTERNAL Min Qty: 500 Package Multiple: 1 | 4500 |
|
$1.5260 / $1.5680 | Buy Now |
|
DISTI #
000000000007261208
|
Sager | FUSE 250V BARRIER FUSE SMT .100A Min Qty: 500 | 0 |
|
$3.6000 | Buy Now |
|
DISTI #
0242.100UR
|
Chip One Stop | Passives RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 489 |
|
$2.4600 / $3.2300 | Buy Now |
|
|
Chip Stock | SurfaceMountFuse, VoltageRatingVAC:2, VAC:250V, VDC:250V, FuseCurrent:100mA, External | 15317 |
|
RFQ |
US Tariff Estimator: 0242.100UR by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0242.100UR
0242.100UR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0242.100UR Part Data Attributes
|
|
0242.100UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.100UR
Littelfuse Inc
Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Body Height | 8.4 Mm | |
| Body Length or Diameter | 3.02 Mm | |
| Circuit Protection Type | Electric Fuse | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Inline/Holder | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Rated Breaking Capacity | 4000 A | |
| Rated Current | 0.1 A | |
| Rated Voltage(AC) | 250 V | |
| Rated Voltage(DC) | 250 V | |
| Reference Standard | Cul; Ul | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | End Cap | |
| Trip Time or Delay | 0.002 S |
Alternate Parts for 0242.100UR
This table gives cross-reference parts and alternative options found for 0242.100UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.100UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0242.100UAT1 | Littelfuse Inc | $3.3594 | Electric Fuse, 0.1A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | 0242.100UR vs 0242.100UAT1 |
| 0AMA-0100-TD | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 0.1A, 250VAC, 250VDC, 4000A (IR), Inline/holder, 3x8.4mm, | 0242.100UR vs 0AMA-0100-TD |
0242.100UR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 0242.100UR is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle the 0242.100UR with ESD-protective equipment, such as wrist straps, mats, or bags. Ensure a grounded workstation and follow proper ESD handling procedures.
-
The 0242.100UR has a maximum surge current rating of 100A. Exceeding this rating may cause damage to the component or affect its performance.
-
The 0242.100UR is rated for operation up to 125°C (257°F). However, it's essential to derate the component's performance at higher temperatures to ensure reliable operation.