Part Details for 0243 002 23 by Technokabel SA
Overview of 0243 002 23 by Technokabel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 0243 002 23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLY-0.35-RD
|
TME | Wire, TLY, stranded, Cu, 0.35mm2, PVC, red, 150V, 500m, Class: 5 Min Qty: 500 | 500 |
|
$0.2040 / $0.2350 | Buy Now |