Part Details for 024323-000 by TE Connectivity
Overview of 024323-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024323-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-10-2-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-10-2-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-10-2 RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RYC44A0111-10-2-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-10-2-US | 0 |
|
Buy Now | |
DISTI #
000000000005237094
|
Sager | Hook-up Wire 44A0111-10-2 | 0 |
|
Buy Now |
Part Details for 024323-000
024323-000 CAD Models
024323-000 Part Data Attributes:
|
024323-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
024323-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 5.261 mm2 | |
DIN Conformance | NO | |
Diameter | 3.28 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x26 | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |