Part Details for 0248920000 by Weidmüller Interface GmbH & Co. KG
Overview of 0248920000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0248920000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9141
|
Newark | Terminal Block, 22-10 American Wire Gauge, 600 V, 10 A, Tightening Torque 1.2 Newton Meter, Rail Mount, Krg |Weidmuller 0248920000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $25.2500 | Buy Now |
DISTI #
0248920000-ND
|
DigiKey | CONN TERM BLK DISCONN 10-22AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$14.8231 / $17.7900 | Buy Now |
DISTI #
0248920000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw Cable Mount 10A - Bulk (Alt: 0248920000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$14.6764 / $16.9073 | Buy Now |
DISTI #
470-0248920000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKS 3 GZ/6.3X32 | 19 |
|
$14.8200 / $17.7800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw T DIN Rail 8A |
33 In Stock 40 Factory Stock |
|
$14.7200 / $19.3900 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 10MM2, 1 ROW(S), 1 DECK(S) | 6 |
|
$13.6890 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 10MM2, 1 ROW(S), 1 DECK(S) | 31 |
|
$9.1530 / $13.5600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 10MM2, 1 ROW(S), 1 DECK(S) | 31 |
|
$9.1530 / $13.5600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 10MM2, 1 ROW(S), 1 DECK(S) | 16 |
|
$15.3920 / $18.7200 | Buy Now |
DISTI #
0248920000
|
Avnet Americas | Conn Modular Terminal Blocks 2 POS Screw Cable Mount 10A - Bulk (Alt: 0248920000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$14.6764 / $16.9073 | Buy Now |