Part Details for 024A by Essentra Components
Overview of 024A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-024A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 19.1 - 2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7480 In Stock |
|
$0.1172 / $0.3000 | Buy Now |
DISTI #
144-024A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 0.750 - 0.805 CAP 0.743 - 0.688:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0690 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.0452 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 19.1 - 20.4 mm (0.750 - 0.805 in) - in)side Diameter Range 17.5 - 18.8 mm (0.688 - 0.740 in) - 4.8 mm (0.190 in) RoHS: Compliant | 0 |
|
$0.0456 / $0.0695 | Buy Now |
DISTI #
RIC024A
|
DB Roberts | 0 |
|
RFQ |