Part Details for 024N0275B06440808N by KORATECH
Overview of 024N0275B06440808N by KORATECH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024N0275B06440808N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5506-024N0275B06440808NTB-ND
|
DigiKey | 20N 51mm 1.0P (4/4/6/6) P7 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$4.9900 / $5.9900 | Buy Now |