Part Details for 025-0480-000 by JAE Electronics
Overview of 025-0480-000 by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
10480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM |
Price & Stock for 025-0480-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-025-0480-000
|
Mouser Electronics | Standard Circular Connector DUST CAP SZ 16 16S RoHS: Compliant | 2709 |
|
$0.1910 / $0.4700 | Buy Now |
DISTI #
JAE025-0480-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |