Part Details for 025-0749-001 by ITT Interconnect Solutions
Overview of 025-0749-001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 025-0749-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3063
|
Newark | Cap Dpxa-59 Conductive Pg39 |Itt Cannon 025-0749-001 Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 | Buy Now |
DISTI #
1003-025-0749-001-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
116 In Stock |
|
$6.8911 / $11.4000 | Buy Now |
DISTI #
025-0749-001
|
Avnet Americas | CAP DPXA-59 CONDUCTIVE PG39 - Bulk (Alt: 025-0749-001) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 025-0749-001
|
Avnet Americas | CAP DPXA-59 CONDUCTIVE PG39 - Bulk (Alt: CAN 025-0749-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-025-0749-001
|
Mouser Electronics | Rack & Panel Connectors RP DPXA 59-1 CONDUCTIVE D/C RoHS: Compliant | 169 |
|
$7.8700 / $12.4700 | Buy Now |
DISTI #
ITT025-0749-001
|
Heilind Electronics | DPX DUSTCAP DPXA-59 FOR 33SH 025-0749-001 | Americas - 0 in Stock |
|
$8.2137 / $9.3171 | Buy Now |
|
Onlinecomponents.com | Connector Cap (Cover) - 33 Shell Size - For DPX Series. RoHS: Compliant |
627 In Stock |
|
$7.5700 / $12.0400 | Buy Now |
DISTI #
025-0749-001
|
Avnet Americas | CAP DPXA-59 CONDUCTIVE PG39 - Bulk (Alt: 025-0749-001) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 025-0749-001
|
Avnet Americas | CAP DPXA-59 CONDUCTIVE PG39 - Bulk (Alt: CAN 025-0749-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
025-0749-001
|
Avnet Americas | CAP DPXA-59 CONDUCTIVE PG39 - Bulk (Alt: 025-0749-001) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 025-0749-001
025-0749-001 CAD Models
025-0749-001 Part Data Attributes
|
025-0749-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-0749-001
ITT Interconnect Solutions
Connector Accessory, Protective Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER |