Part Details for 025-1158-001 by ITT Interconnect Solutions
Overview of 025-1158-001 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, |
Price & Stock for 025-1158-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3074
|
Newark | Bkad 2&3 C Recept Dust Cap **bulk** Rohs Compliant: Yes |Itt Cannon 025-1158-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $5.5700 | Buy Now |
DISTI #
1003-025-1158-001-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
393 In Stock |
|
$4.3693 / $7.4900 | Buy Now |
DISTI #
025-1158-001
|
Avnet Americas | Connector Accessories Receptacle Dust Cap - Bulk (Alt: 025-1158-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5125 / $5.7165 | Buy Now |
DISTI #
965-025-1158-001
|
Mouser Electronics | Circular MIL Spec Connector RP BKAD 2 AND 3 C RECPT D/C RoHS: Compliant | 205 |
|
$3.7200 / $7.1100 | Buy Now |
DISTI #
ITT025-1158-001
|
Heilind Electronics | R&P DUSTCAP BKAD 2&3-C RECP | Americas - 0 in Stock |
|
$4.3911 / $4.9810 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Conductive Dust Cap - BKAD 2&3-C-Receptacle. RoHS: Compliant |
9635 In Stock |
|
$2.6100 / $6.0800 | Buy Now |
DISTI #
ITT025-1158-001
|
Interstate Connecting Components | R&P DUSTCAP BKAD 2&3-C RECP | 0 |
|
$4.3911 / $4.9810 | Buy Now |
DISTI #
025-1158-001
|
PEI Genesis | RP BKAD 2 AND 3 C RECPT D/C Min Qty: 1 | 145 |
|
$3.3700 / $4.8700 | Buy Now |
DISTI #
025-1158-001
|
Avnet Abacus | Connector Accessories Receptacle Dust Cap (Alt: 025-1158-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138502675212
|
Chip1Stop | Connector Accessories | 5 |
|
$5.5100 | Buy Now |
Part Details for 025-1158-001
025-1158-001 CAD Models
025-1158-001 Part Data Attributes
|
025-1158-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
025-1158-001
ITT Interconnect Solutions
Connector Accessory, Protective Cover,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |