There are no models available for this part yet.
Overview of 025-8636-049 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8636JV#PBF | Analog Devices | 42V,6A Sync Step down Silent S | |
LT8636EV#PBF | Analog Devices | 42V,6A Sync Step down Silent S | |
LT8636MPV#PBF | Analog Devices | 42V,6A Sync Step down Silent S |
Price & Stock for 025-8636-049 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
025-8636-049
|
Avnet Americas | - Bulk (Alt: 025-8636-049) Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6250 / $2.4605 | Buy Now | |
DISTI #
ITT025-8636-049
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7576 / $2.5095 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6740 / $2.6190 | Buy Now | ||
DISTI #
ITT025-8636-049
|
Interstate Connecting Components | 0 |
|
$0.7576 / $2.5095 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6740 / $2.6190 | Buy Now |