Part Details for 0251003.NAT1L by Littelfuse Inc
Overview of 0251003.NAT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251003.NAT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4407
|
Newark | Fuse, Pcb, 3A, 125V, Very Fast Acting, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:Pico Ii 251 Series, Voltage Rating Vdc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded Rohs Compliant: Yes |Littelfuse 0251003.NAT1L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4577 |
|
$0.5030 / $1.0100 | Buy Now |
DISTI #
F5526CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4228 In Stock |
|
$0.4258 / $1.0900 | Buy Now |
DISTI #
576-0251003.NAT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3A PICO II FA RoHS: Compliant | 6601 |
|
$0.4250 / $1.0600 | Buy Now |
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | 3968 |
|
$0.5535 / $1.8450 | Buy Now | |
DISTI #
0251003.NAT1L
|
TTI | Fuses with Leads - Through Hole 125V 3A PICO II FA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.4220 / $0.4340 | Buy Now |
|
CHIPMALL.COM LIMITED | 3A 125V 125V Plugin,D2.8xL7.1mm Fuses ROHS | 4960 |
|
$1.8819 / $2.7067 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 5952 |
|
$0.4703 / $0.5003 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 4960 |
|
$0.3690 / $1.0240 | Buy Now |
DISTI #
9922008
|
element14 Asia-Pacific | FUSE, QUICK BLOW, 3A RoHS: Compliant Min Qty: 10 Container: Each | 4577 |
|
$0.4299 / $0.8451 | Buy Now |
Part Details for 0251003.NAT1L
0251003.NAT1L CAD Models
0251003.NAT1L Part Data Attributes
|
0251003.NAT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251003.NAT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
Alternate Parts for 0251003.NAT1L
This table gives cross-reference parts and alternative options found for 0251003.NAT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251003.NAT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251003.PRT1 | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251003.NAT1L vs 0251003.PRT1 |
0251003.NAT1HF | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0251003.NAT1HF |
0251003.VRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0251003.VRL |
0253003.HRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0253003.HRL |
0253003.MXT3L | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0253003.MXT3L |
0251003.PAT1HF | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0251003.PAT1HF |
0253003.VXL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0253003.VXL |
0253003.MXL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0253003.MXL |
0251003.NR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251003.NAT1L vs 0251003.NR |
0253003.PRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NAT1L vs 0253003.PRL |