Datasheets
0251003.NRT1L by:

Overview of: 0251003.NRT1L by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 0251003.NRT1L

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
36,311 Cut Tape
  • 1 $1.0600
  • 5 $1.0260
  • 10 $0.9610
  • 50 $0.7950
  • 100 $0.6626
  • 250 $0.6460
  • 500 $0.5466
  • 1,000 $0.4804
View this part on Digi-Key
35,000 Reel
  • 5,000 $0.4307
  • 10,000 $0.4141
View this part on Newark
2,672 TAPE & REEL CUT
  • 1 $0.5970
  • 25 $0.5970
  • 50 $0.5470
  • 100 $0.5050
  • 250 $0.5050
  • 500 $0.5050
  • 1,000 $0.4690
View this part on Newark
0 TAPE & REEL FULL
  • 5,000 $0.4470
View this part on Allied Electronics & Automation
1,020 Bulk
  • 5 $0.8600
  • 10 $0.7900
View this part on Chip1Stop
9,600 Cut Tape
  • 5 $0.5820
  • 10 $0.5310
  • 50 $0.5260
  • 100 $0.3720
  • 200 $0.3630
  • 500 $0.3430
  • 5,000 $0.3420
View this part on CHIPMALL.COM LIMITED
18,244
  • 1 $0.3018
  • 10 $0.2507
  • 30 $0.2287
  • 100 $0.2013
  • 500 $0.1891
  • 1,000 $0.1818
View this part on element14 Asia-Pacific
4,316 TAPE & REEL CUT
  • 1 $1.2132
  • 5 $1.1762
  • 10 $1.1022
  • 50 $0.9099
  • 100 $0.7620
  • 250 $0.7368
  • 500 $0.6236
  • 1,000 $0.5482
View this part on element14 Asia-Pacific
0 Each
  • 10 $1.1022
  • 50 $0.9099
  • 100 $0.7620
  • 250 $0.7368
  • 500 $0.6236
  • 1,000 $0.5482
View this part on Farnell
9 Each
  • 10 $0.6194
View this part on Farnell
2,672 TAPE & REEL CUT
  • 1 $1.1849
  • 25 $1.0782
  • 50 $0.8893
  • 100 $0.7409
  • 250 $0.7237
  • 500 $0.6108
  • 1,000 $0.5372
View this part on LCSC
18,244
  • 1 $0.3080
  • 10 $0.2558
  • 30 $0.2334
  • 100 $0.2054
  • 500 $0.1930
  • 1,000 $0.1855
View this part on New Advantage Corporation
10,000
  • 5,000 $0.5417
  • 10,000 $0.5000

Part Details for: 0251003.NRT1L

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

0251003.NRT1L Littelfuse Inc

Buy Now Datasheet

Compare Parts:

0251003.NRT1L Littelfuse Inc Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT

Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic VERY FAST
Body Height 7.11 mm
Body Length or Diameter 2.8 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Class Supplemental
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom 1 J
Mounting Feature THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Physical Dimension 2.8mm x 7.11mm
Pre-arcing Rating 1.19 A2/s
Rated Breaking Capacity 50 A
Rated Current 3 A
Rated Voltage 125 V
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CCC; CSA; CUL; PSE; TUV; UL
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape PIN WIRE
Trip Time or Delay 0.004 s

Alternate Parts for: 0251003.NRT1L

Part Number Description Manufacturer Compare
0251003.MXT1 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.NRT1L vs 0251003.MXT1
0253003.HRT1L Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003.HRT1L
0253003.NRT1L Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003.NRT1L
0253003TL Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003TL
0251003.HRT1 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.NRT1L vs 0251003.HRT1
0253003.MAT3 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.NRT1L vs 0253003.MAT3
Part Number Description Manufacturer Compare
0251003.HRT1 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.NRT1L vs 0251003.HRT1
0253003.MXT3 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE Littelfuse Inc 0251003.NRT1L vs 0253003.MXT3
0253003.NXL Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003.NXL
0253003.PRT1L Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003.PRT1L
7010.7110.37 Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0251003.NRT1L vs 7010.7110.37
0253003.NRT1L Circuit Protection Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0251003.NRT1L vs 0253003.NRT1L

Related Parts

Update Alert Settings for: 0251003.NRT1L by Littelfuse Inc

  • Please alert me when 0251003.NRT1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0251003.NRT1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0251003.NRT1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0251003.NRT1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0251003.NRT1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0251003.NRT1L by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.