Part Details for 0251003.NRT1L by Littelfuse Inc
Overview of 0251003.NRT1L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0251003.NRT1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4957
|
Newark | Fuse 125V Pico Ii Fa Rohs 3A Rohs Compliant: Yes |Littelfuse 0251003.NRT1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5920 |
|
$0.5050 / $0.5970 | Buy Now |
DISTI #
16M0073
|
Newark | Fuse 125V Pico Ii Fa Rohs 3A/ Tr |Littelfuse 0251003.NRT1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.4630 | Buy Now |
DISTI #
F5565CT-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27861 In Stock |
|
$0.4141 / $1.0600 | Buy Now |
DISTI #
576-0251003.NRT1L
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3A RoHS: Compliant | 8517 |
|
$0.4140 / $0.9100 | Buy Now |
|
Future Electronics | 251 Series Very Fast-Acting 125 V 3A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4050 / $0.4250 | Buy Now |
|
Bristol Electronics | 348 |
|
RFQ | ||
DISTI #
0251003.NRT1L
|
TTI | Fuses with Leads - Through Hole 125V 3A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3000 | Buy Now |
DISTI #
0251003.NRT1L
|
TME | Fuse: fuse, ultra rapid, 3A, 125V, axial, 2.8x7.1mm, PICO II, reel Min Qty: 5000 | 0 |
|
$0.5430 | RFQ |
|
CHIPMALL.COM LIMITED | 3A Plugin,D2.8xL7.1mm Fuses ROHS | 14766 |
|
$0.0621 / $0.1724 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 17719 |
|
$0.0795 | Buy Now |
Part Details for 0251003.NRT1L
0251003.NRT1L CAD Models
0251003.NRT1L Part Data Attributes
|
0251003.NRT1L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0251003.NRT1L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | VERY FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.004 s |
Alternate Parts for 0251003.NRT1L
This table gives cross-reference parts and alternative options found for 0251003.NRT1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0251003.NRT1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0251003.PRT1 | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251003.NRT1L vs 0251003.PRT1 |
0251003.NAT1HF | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0251003.NAT1HF |
0251003.VRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0251003.VRL |
0253003.HRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0253003.HRL |
0253003.MXT3L | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0253003.MXT3L |
0251003.PAT1HF | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0251003.PAT1HF |
0253003.VXL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0253003.VXL |
0253003.MXL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0253003.MXL |
0251003.NR | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | Littelfuse Inc | 0251003.NRT1L vs 0251003.NR |
0253003.PRL | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0251003.NRT1L vs 0253003.PRL |