Part Details for 02510SS-05M-AT-00 by NMB Technologies Corporation
Overview of 02510SS-05M-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02510SS-05M-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4185
|
Newark | Dc Axial Fan, Sleeve, 1.94Cfm, 0.08A, 5V, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:1.94Cfm, Noise Rating:21.5Db, Power Rating:400Mw |Nmb Technologies 02510SS-05M-AT-00 RoHS: Not Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $10.8800 | Buy Now |
DISTI #
12-02510SS-05M-AT-00-ND
|
DigiKey | FAN AXIAL 25X10MM 5VDC WIRE Min Qty: 640 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9836 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 | 0 |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $18.2200 | Buy Now |
DISTI #
000000000006261470
|
Sager | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 1.94CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$7.0500 / $8.7900 | Buy Now |