Part Details for 02510SS-05P-AT-00 by NMB Technologies Corporation
Overview of 02510SS-05P-AT-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 02510SS-05P-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7365
|
Newark | Axial Fan, 25Mm, 5Vdc, 2.65Cfm, 28.5Db, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:2.65Cfm, Noise Rating:28.5Dba, Power Rating:900Mw Rohs Compliant: Yes |Nmb Technologies 02510SS-05P-AT-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$8.8100 | Buy Now |
DISTI #
P19860-ND
|
DigiKey | FAN AXIAL 25X10MM 5VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
557 In Stock |
|
$6.7000 / $7.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 | 0 |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6500 / $18.2200 | Buy Now |
DISTI #
000000000005545684
|
Sager | DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 2.5CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$7.0500 / $8.7900 | Buy Now |
DISTI #
C1S531100043706
|
Chip1Stop | DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 2.65CFM 28.5dB 25 X 25 X 10mm RoHS: Not Compliant | 44 |
|
$7.9900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 25x10mm, 5VDC, 2.5CFM, Rib, Sleeve Bearing, Tachometer, 3-Wire | 50 |
|
$43.4100 | Buy Now |
Part Details for 02510SS-05P-AT-00
02510SS-05P-AT-00 CAD Models
02510SS-05P-AT-00 Part Data Attributes
|
02510SS-05P-AT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
02510SS-05P-AT-00
NMB Technologies Corporation
FAN 25X10MM 5VDC W/TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 2.65 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 30000 h | |
Noise | 28.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.86 mmH2O | |
Rated Current | 0.18 A | |
Rated Power | 0.9 W | |
Rated Voltage | 5 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8 g | |
Width | 10 mm |