Part Details for 0252711728 by Weidmüller Interface GmbH & Co. KG
Overview of 0252711728 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0252711728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2721
|
Newark | Cli C 1-6 Ge/Sw L1 Mp |Weidmuller 0252711728 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$7.1800 / $10.9700 | Buy Now |
DISTI #
0252711728-ND
|
DigiKey | CLI C 1-6 GE/SW L1 MP 100/PK Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1095 | Buy Now |
DISTI #
0252711728
|
Avnet Americas | Cable Marker "L1" Legend 6mm x 4.2mm PVC Yellow Multipack - Bulk (Alt: 0252711728) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-0252711728
|
Mouser Electronics | Wire Labels & Markers CLI C 1-6 GE/SW L1 MP | 0 |
|
$0.0540 / $0.1090 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0561 / $0.0855 | Buy Now | |
DISTI #
0252711728
|
Avnet Americas | Cable Marker "L1" Legend 6mm x 4.2mm PVC Yellow Multipack - Bulk (Alt: 0252711728) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |