Part Details for 025280-000 by TE Connectivity
Overview of 025280-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 025280-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55PC0821-22-6/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0821-22-6/9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66752588
|
Verical | Twisted Pair Cable 2Conductors 22AWG 1000V White RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2150 |
|
$2.2620 / $7.6908 | Buy Now |
DISTI #
RYC55PC0821-22-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0821-22-6/9 | 0 |
|
Buy Now |