-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ2666
|
Newark | Conn, Header, 4Pos, 2Row, 5.08Mm, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Har-Modular Series Rohs Compliant: Yes |Harting 02539041201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$0.9340 | Buy Now |
DISTI #
1195-02539041201-ND
|
DigiKey | 4 POSITION 6A STRAIGHT MALE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$1.2524 / $1.6100 | Buy Now |
DISTI #
617-02539041201
|
Mouser Electronics | High Speed / Modular Connectors har modular F4 module male straight, 4pin, PL1 RoHS: Compliant | 10 |
|
$1.1400 / $2.2100 | Buy Now |
DISTI #
72277353
|
RS | Har-Modular, 4 Contacts, Har-Modular Series | HARTING 02539041201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.2500 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.1700 | Buy Now |
DISTI #
HRT02539041201
|
Heilind Electronics | F4 MOD M STRAIGHT, 4PIN, PL1 HAR-MODULAR | Americas - 75 in Stock |
|
$1.3438 / $1.8000 | Buy Now |
DISTI #
02539041201
|
TTI | High Speed / Modular Connectors har modular F4 module male straight, 4pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
02539041201
|
TME | Connector: PCB to PCB, male, PIN: 4, har-modular®, THT, straight Min Qty: 1 | 0 |
|
$1.4000 / $1.7700 | RFQ |
DISTI #
HRT02539041201
|
Interstate Connecting Components | F4 MOD M STRAIGHT, 4PIN, PL1 HAR-MODULAR | 25 |
|
$1.3438 / $1.8000 | Buy Now |
DISTI #
3764010
|
element14 Asia-Pacific | CONN, HEADER, 4POS, 2ROW, 5.08MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9747 / $2.4407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02539041201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02539041201
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |