Part Details for 02542.3-10 by STEGO
Overview of 02542.3-10 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02542.3-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5478
|
Newark | Enclosure Light, 5W, 240V, Magnet Mnt, Light Color:White, Lumen Output:400Lm, Power Rating:5W, Supply Voltage:240Vac, Light Bar Length:351Mm, Ip Rating:Ip20, Product Range:Ecoline Led 025 Series Rohs Compliant: Yes |Stego 02542.3-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$144.0100 / $205.2000 | Buy Now |
DISTI #
02542.3-10
|
TME | LED lamp, IP20, 100÷240VAC, 5W, 400lm, 6000K, magnet, -30÷60°C, 90% Min Qty: 1 | 11 |
|
$46.7100 / $58.8500 | Buy Now |