Part Details for 02542.3-11 by STEGO
Overview of 02542.3-11 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02542.3-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4873
|
Newark | Enclosure Light, 5W, 240V, Screw Mnt, Light Color:White, Lumen Output:400Lm, Power Rating:5W, Supply Voltage:240Vac, Light Bar Length:351Mm, Ip Rating:Ip20, Product Range:Ecoline Led 025 Series Rohs Compliant: Yes |Stego 02542.3-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$85.2300 / $118.7800 | Buy Now |