Part Details for 02560927-045 by TE Connectivity
Overview of 02560927-045 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560927-045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560927-045-ND
|
DigiKey | ROTARY VARIABLE DIFFERENTIAL TRA Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,154.6200 | Buy Now |
DISTI #
02560927-045
|
Avnet Americas | Inclinometer Analog-OUT ±45° 3V Servo Mount - Bulk (Alt: 02560927-045) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,014.2572 / $1,220.5468 | Buy Now |
DISTI #
571-02560927-045
|
Mouser Electronics | Industrial Motion & Position Sensors R36AS 2.5KHZ +/- 45 DEG RoHS: Not Compliant | 0 |
|
$1,154.5100 | Order Now |
DISTI #
TSS02560927-045
|
Heilind Electronics | RVDT R36AS WITH +/-45 DEGREE R | Americas - 0 in Stock |
|
$1,036.1471 / $1,067.5455 | Buy Now |
|
Onlinecomponents.com | R36AS 2.5KHZ +/- 45 DEG | 0 |
|
$1,049.1600 / $1,210.5100 | Buy Now |
DISTI #
02560927-045
|
TTI | Industrial Motion & Position Sensors R36AS 2.5KHZ +/- 45 DEG Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,046.5400 / $1,115.8300 | Buy Now |
DISTI #
02560927-045
|
Avnet Americas | Inclinometer Analog-OUT ±45° 3V Servo Mount - Bulk (Alt: 02560927-045) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,014.2572 / $1,220.5468 | Buy Now |
DISTI #
02560927-045
|
Avnet Americas | Inclinometer Analog-OUT ±45° 3V Servo Mount - Bulk (Alt: 02560927-045) Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,014.2572 / $1,220.5468 | Buy Now |
DISTI #
TSS02560927-045
|
Interstate Connecting Components | RVDT R36AS WITH +/-45 DEGREE R | 0 |
|
Buy Now | |
DISTI #
000000000006094563
|
Sager | Industrial Motion & Position Sensors R36AS 2.5KHZ +/- 45 DEG Min Qty: 1 | 0 |
|
$1,146.0500 / $1,177.4500 | Buy Now |
Part Details for 02560927-045
02560927-045 CAD Models
02560927-045 Part Data Attributes
|
02560927-045
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560927-045
TE Connectivity
Inductive Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Excitation Frequency | 10 kHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,INDUCTIVE |