Part Details for 02560967-004 by TE Connectivity
Overview of 02560967-004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02560967-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02560967-004-ND
|
DigiKey | PTS 420-250 SERIES LVDT TRANSMIT Min Qty: 5 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,744.3280 | Buy Now |
DISTI #
02560967-004
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 127mm Sensing Position Analog-OUT Flange Mount (Alt: 02560967-004) Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 3 Days | 0 |
|
$1,379.0542 / $1,843.9268 | Buy Now |
DISTI #
824-02560967-004
|
Mouser Electronics | Linear Displacement Sensors PTS-420 5000 RoHS: Compliant | 0 |
|
$1,744.1700 | Order Now |
DISTI #
TSS02560967-004
|
Heilind Electronics | PTS-420 5000 | Americas - 0 in Stock |
|
$1,635.9559 | Buy Now |
|
Onlinecomponents.com | LVDT PTS-420 5000 | 0 |
|
$1,555.0000 / $2,914.4200 | Buy Now |
DISTI #
TSS02560967-004
|
Interstate Connecting Components | PTS-420 5000 | 0 |
|
Buy Now | |
DISTI #
000000000006094569
|
Sager | Linear Displacement Sensors PTS-420 5000 Min Qty: 1 | 0 |
|
$1,731.3900 | Buy Now |
|
Master Electronics | LVDT PTS-420 5000 | 0 |
|
$1,558.9000 / $2,921.7200 | Buy Now |
Part Details for 02560967-004
02560967-004 CAD Models
02560967-004 Part Data Attributes
|
02560967-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02560967-004
TE Connectivity
LVDT AC Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | ALUMINIUM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |