Part Details for 02561022-006 by TE Connectivity
Results Overview of 02561022-006 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02561022-006 Information
02561022-006 by TE Connectivity is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 02561022-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02561022-006
|
Avnet Americas | LVDT HCT 1000 MET CORE - Bulk (Alt: 02561022-006) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$587.8080 / $618.1554 | Buy Now |
DISTI #
TSS02561022-006
|
Heilind Electronics | LVDT HCT 1000 MET CORE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS02561022-006
|
Interstate Connecting Components | LVDT HCT 1000 MET CORE | 0 |
|
Buy Now | |
DISTI #
000000000007149712
|
Sager | Linear Displacement Sensors Min Qty: 10 | 0 |
|
$822.6500 | Buy Now |
Part Details for 02561022-006
02561022-006 CAD Models
02561022-006 Part Data Attributes
|
02561022-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
02561022-006
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |