4,196
- 1. Chipmall Electronics 1,970Buy Now
- 2. LCSC 1,960Buy Now
- 3. Bristol Electronics 266Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Bristol Electronics | 266 | 9 |
|
|
View this part on Chipmall Electronics | 1,970 | 5 |
|
|
View this part on LCSC | 1,960 | 5 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
4,196
0257015.PXPV
Yes
Obsolete
ROHS COMPLIANT
compliant
EAR99
Littelfuse Inc
5.77
FAST
5.08 mm
12.19 mm
19.05 mm
ELECTRIC FUSE
ATO
e2
340 J
INLINE/HOLDER
105 °C
-40 °C
BULK
19.05mm x 5.08mm x 12.19mm
340 A2/s
1000 A
15 A
32 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0257015PXPV Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 0257015PXPV |
0257015 Circuit Protection | Electric Fuse, Fast Blow, 15A, 1000A (IR), | Littelfuse Inc | 0257015.PXPV vs 0257015 |
0257015.L Circuit Protection | Electric Fuse | Littelfuse Inc | 0257015.PXPV vs 0257015.L |
0287015.PXS Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 0287015.PXS |
164.6185.5152 Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 164.6185.5152 |
0257015LXN Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 0257015LXN |
0287015.H Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 0287015.H |
164.6185.5156 Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 164.6185.5156 |
0287015 Circuit Protection | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0257015.PXPV vs 0287015 |
0257015.U Circuit Protection | Electric Fuse | Littelfuse Inc | 0257015.PXPV vs 0257015.U |