Part Details for 0259-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
Overview of 0259-0-00-21-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8440259EKI-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer | |
HAF2025-90STL-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
8440259DK-05LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer |
Price & Stock for 0259-0-00-21-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0259-000210000030-ND
|
DigiKey | CONN PC PIN CIRC 0.053DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4960 | Buy Now |
DISTI #
575-0259000210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 0 |
|
$0.4670 / $0.8000 | Order Now |
|
Future Electronics | PC Pin Terminal Connector Through Hole Gold 0.053" (1.35mm) Dia RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3700 | Buy Now |
|
Bisco Industries | 1500 |
|
Buy Now | ||
DISTI #
000000000000398343
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1003 / $0.7205 | Buy Now |
Part Details for 0259-0-00-21-00-00-03-0
0259-0-00-21-00-00-03-0 CAD Models
0259-0-00-21-00-00-03-0 Part Data Attributes
|
0259-0-00-21-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0259-0-00-21-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |