Part Details for 0259001T by Littelfuse Inc
Overview of 0259001T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0259001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SPECIAL APPLICATION SAFE-T-PLUS FUSE Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole RoHS: Not Compliant |
|
|
RFQ |
Part Details for 0259001T
0259001T CAD Models
0259001T Part Data Attributes
|
0259001T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0259001T
Littelfuse Inc
Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Body Height | 8 mm | |
Body Length or Diameter | 13 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0259001T
This table gives cross-reference parts and alternative options found for 0259001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0259001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259001M | Electric Fuse, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0259001T vs 0259001M |
259001 | Electric Fuse, ELECTRIC FUSE, 1A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 0259001T vs 259001 |