-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5650
|
Newark | Fuse, 3A, 125Vac, Radial, Fuse Current:3A, Voltage Rating Vac:125V, Product Range:259-Ul913 Series, Voltage Rating Vdc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0259003.MX913 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 | Buy Now |
DISTI #
F6233-ND
|
DigiKey | FUSE BRD MNT 3A 125VAC/VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2160 / $13.6100 | Buy Now |
DISTI #
576-0259003.MX913
|
Mouser Electronics | Fuses with Leads - Through Hole 125V 3A PICO UL913 RoHS: Compliant | 0 |
|
$10.0600 | Order Now |
|
Future Electronics | FUSE 125V IN SAFE HAZ LOC UL913 3.00A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$10.0100 | Buy Now |
DISTI #
0259003.MX913
|
TTI | Fuses with Leads - Through Hole 125V 3A PICO UL913 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2200 | Buy Now |
DISTI #
2356618
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7467 / $18.1870 | Buy Now |
DISTI #
2356618
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 4 Days Container: Each | 0 |
|
$11.6992 / $20.2482 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 125VAC/VDC RAD | 0 |
|
$19.1724 / $20.5145 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy