There are no models available for this part yet.
Overview of 026-0410-11-201 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 026-0410-11-201 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B2928
|
Newark | Min. Panel Ind. Rohs Compliant: No |Dialight 026-0410-11-201 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 / $37.8400 | Buy Now | |
DISTI #
645-026-0410-11-201
|
Mouser Electronics | Lamp Holders & Accessories MIN PANEL IND RoHS: Not Compliant | 0 |
|
$26.3000 / $26.6100 | Order Now | |
DISTI #
71264804
|
RS | MIN. Panel IND. | Dialight 026-0410-11-201 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0900 | RFQ | |
Onlinecomponents.com | 0 |
|
$26.9000 / $39.2100 | Buy Now | |||
DISTI #
026-0410-11-201
|
TTI | Lamp Holders & Accessories MIN PANEL IND Min Qty: 28 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.3400 | Buy Now | |
DISTI #
000000000000304038
|
Sager | Lamp Holders & Accessories MIN PANEL IND Min Qty: 28 | 0 |
|
$26.9200 / $28.8500 | Buy Now |