Part Details for 026011C-8N2XJRY by Coilcraft Inc
Overview of 026011C-8N2XJRY by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 026011C-8N2XJRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8000 |
|
$0.3500 / $1.2200 | Buy Now |
Part Details for 026011C-8N2XJRY
026011C-8N2XJRY CAD Models
026011C-8N2XJRY Part Data Attributes:
|
026011C-8N2XJRY
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
026011C-8N2XJRY
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.0082 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 0.76 mm | |
Package Style | SMT | |
Package Width | 0.38 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 7750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |