Part Details for 0261014 by Phoenix Contact
Overview of 0261014 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130261014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130261014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 0261014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9356
|
Newark | Usk 10 |Phoenix Contact 0261014 RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7426-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-26 AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
166 In Stock |
|
$4.1181 / $6.6700 | Buy Now |
DISTI #
651-0261014
|
Mouser Electronics | DIN Rail Terminal Blocks USK 10 2 POS RoHS: Compliant | 72 |
|
$4.1100 / $6.2500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Blocks F Screw T DIN Rail 50A RoHS: Compliant |
223 In Stock 3050 Factory Stock |
|
$4.1200 / $6.2900 | Buy Now |
DISTI #
0261014
|
TTI | DIN Rail Terminal Blocks USK 10 2 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9900 / $4.9300 | Buy Now |
DISTI #
000000000000050220
|
Sager | DIN Rail Terminal Blocks USK 10 2 POS Min Qty: 50 | 0 |
|
$5.1800 / $5.8000 | Buy Now |
|
Master Electronics | Conn Feed-Through Modular Terminal Blocks F Screw T DIN Rail 50A RoHS: Compliant |
223 In Stock 3050 Factory Stock |
|
$4.1200 / $6.2900 | Buy Now |
|
Neutron USA | Terminal Block Connector Feed Thru Screw 2 26-8 AWG 50 A 600 V 8.2 mm W, USK 10 | 50 |
|
$42.7500 | Buy Now |
Part Details for 0261014
0261014 CAD Models
0261014 Part Data Attributes
|
0261014
Phoenix Contact
Buy Now
|
Compare Parts:
0261014
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |