There are no models available for this part yet.
Overview of 02615 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026155-004LF | Amphenol Communications Solutions | 4 Row Shroud | |
54122-110261500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 26 position, 2.54mm (0.100in) pitch | |
10026155-005LF | Amphenol Communications Solutions | 4 Row Shroud |
Price & Stock for 02615 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94B0199
|
Newark | 1257Md--0-30 Aca 2.5 Ul Wv Rohs Compliant: Yes |Simpson 02615 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1900 | Buy Now | |
DISTI #
529-02615
|
Mouser Electronics | Analog Panel Meters 1257 0-30 ACA 2.5 RoHS: Not Compliant | 0 |
|
$119.5100 / $135.1900 | Order Now | |
Onlinecomponents.com | VG 9-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 9 GTIN (EAN): 4008190155438 RoHS: Compliant | 0 |
|
$119.3900 / $123.0400 | Buy Now |