-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FUSE PICO FAST 1.5A 250V AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4278
|
Newark | Fuse, Pcb, 1.5A, 250V, Very Fast Acting, Fuse Current:1.5A, Voltage Rating Vac:250V, Product Range:Pico Ii 263 Series, Voltage Rating Vdc:-, Blow Characteristic:Very Fast Acting, Fuse Case Style:Axial Leaded, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 026301.5MXL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$1.0500 | Buy Now |
DISTI #
F2335-ND
|
DigiKey | FUSE BOARD MNT 1.5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$1.1235 / $2.8300 | Buy Now |
DISTI #
576-026301.5MXL
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 1.5A PICO II RoHS: Compliant | 1060 |
|
$1.1200 / $2.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1000 / $3.1900 | Buy Now | |
DISTI #
026301.5MXL
|
TTI | Fuses with Leads - Through Hole 250V 1.5A PICO II RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1175 In Stock |
|
$2.0400 / $2.5300 | Buy Now |
DISTI #
26301.5L
|
TTI | Fuses with Leads - Through Hole 1.5 AMP 250V VFA AXIAL RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9400 | Buy Now |
DISTI #
1183391
|
Farnell | FUSE, PCB, 1.5A, 250V, VERY FAST ACTING RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 730 |
|
$1.2120 / $3.0672 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 1.5A 250VAC AXIAL | 0 |
|
$1.6038 / $1.7642 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
026301.5MXL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
026301.5MXL
Littelfuse Inc
FUSE PICO FAST 1.5A 250V AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 3.94 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 026301.5MXL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 026301.5MXL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
067301.5MXE | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 026301.5MXL vs 067301.5MXE |
PDS1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 026301.5MXL vs PDS1.50 |
026301.5 | Electric Fuse, Very Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 026301.5MXL vs 026301.5 |
043301.5DR | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 026301.5MXL vs 043301.5DR |
020301.5HXG | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 026301.5MXL vs 020301.5HXG |
087401.5MXEP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 026301.5MXL vs 087401.5MXEP |
020201.5URG | Electric Fuse, Fast Blow, 1.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 026301.5MXL vs 020201.5URG |
067501.5MXE | Electric Fuse, Slow Blow, 1.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 026301.5MXL vs 067501.5MXE |
20S-015H | MEDIUM SLOW BLOW ELECTRIC FUSE, 1.5A, 250VAC, 50A (IR), THROUGH HOLE | Hollyland (China) Electronics Technology Corp Ltd | 026301.5MXL vs 20S-015H |
PGS1.50 | Electric Fuse, | Conquer Electronics Co Ltd | 026301.5MXL vs PGS1.50 |