There are no models available for this part yet.
Overview of 027-1 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 027-1 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-027-1-ND
|
DigiKey | CONN SMB PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$64.7273 / $67.8900 | Buy Now | |
DISTI #
ARF2850-ND
|
DigiKey | CONN SMB PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3907 | Buy Now | |
DISTI #
70142139
|
RS | Conn, RF, SMB Straight Crimp Plug for RG-174 RG-18 RG-316 Snap-On 50 Ohm | Amphenol RF 027-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$35.5400 / $44.4300 | RFQ | |
DISTI #
AMR027-1
|
Heilind Electronics | SMB STRAIGHT SOLDER PLUG RG-17 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF Connector SMB Straight Crimp Plug for RG-174 RG-18 RG-316 Snap-On 50 Ohm RoHS: Compliant | 77 Factory Stock |
|
$32.4400 / $88.8400 | Buy Now | ||
DISTI #
AMR027-1
|
Interstate Connecting Components | SMB STRAIGHT SOLDER PLUG RG-17 | 0 |
|
Buy Now | ||
Powell Electronics | SMB Straight Cable Plug 50 Ohm Min Qty: 100 | 94 |
|
$35.6000 / $37.3400 | Buy Now | ||
Master Electronics | RF Connector SMB Straight Crimp Plug for RG-174 RG-18 RG-316 Snap-On 50 Ohm RoHS: Compliant | 77 Factory Stock |
|
$32.4400 / $88.8400 | Buy Now | ||
DISTI #
53206.1
|
TestEquity LLC | Amphenol RF 027-1 RF SMB Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$36.7600 | Buy Now |
CAD Models for 027-1 by Amphenol RF
Part Data Attributes for 027-1 by Amphenol RF
027-1
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
027-1Amphenol RFVS
-