Part Details for 02711-00617 by Avdel
Overview of 02711-00617 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10094351-002711LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System, Wire to Board, MINITEK®1.25 WTB 1.25MM WAFER THROUGH HOLE VERTICAL, 2 POSITIONS, GOLD FLASH PLATING. | |
10132797-027110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 5.3mm height plug connector. | |
8100617EA/MLB | Renesas Electronics Corporation | DPDT CMOS Analog Switch |
Price & Stock for 02711-00617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD02711-00617
|
DB Roberts | MONOBOLT RIV 3/16 PR SS | 0 |
|
RFQ |