Part Details for 02730A0010 by Akustica Inc
Overview of 02730A0010 by Akustica Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02730A0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TELEPHONE MICROPHONE CIRCUIT,CMOS,LGA,4PIN,METAL | 5410 |
|
$0.4410 / $1.2600 | Buy Now |
Part Details for 02730A0010
02730A0010 CAD Models
02730A0010 Part Data Attributes
|
02730A0010
Akustica Inc
Buy Now
Datasheet
|
Compare Parts:
02730A0010
Akustica Inc
Consumer Circuit, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKUSTICA INC | |
Package Description | , LGA4,2X2,96/66 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LGA4,2X2,96/66 | |
Qualification Status | Not Qualified | |
Supply Current-Max | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |