Part Details for 0274020000 MK 3/4 by Weidmüller Interface GmbH & Co. KG
Overview of 0274020000 MK 3/4 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0274020000 MK 3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK3/4
|
TME | Terminal block, screw terminal, 2.5mm2, 400V, 24A, ways: 4, yellow Min Qty: 50 | 0 |
|
$3.7100 / $4.2300 | RFQ |