Part Details for 0274420000 by Weidmüller Interface GmbH & Co. KG
Overview of 0274420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0274420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3209
|
Newark | Terminal Block, Standard, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:-, Rated Current:24A, Rated Voltage:400V, Product Range:-, No. Of Contacts:16Contactsrohs Compliant: Yes |Weidmuller 0274420000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.7100 / $15.3100 | Buy Now |
DISTI #
281-4069-ND
|
DigiKey | CONN BARRIER STRIP 8CIRCUIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
53 In Stock |
|
$8.8278 / $12.6600 | Buy Now |
DISTI #
0274420000
|
Avnet Americas | MK 3/8,8 POLE,KRG,BN -EA - Bulk (Alt: 0274420000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.8552 / $10.2012 | Buy Now |
DISTI #
470-0274420000
|
Mouser Electronics | Barrier Terminal Blocks MK 3/8 | 81 |
|
$8.9200 / $12.7600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Strip Screw Cable Mount 24A RoHS: Compliant |
75 In Stock 122 Factory Stock |
|
$8.6700 / $11.4900 | Buy Now |
DISTI #
0274420000
|
Avnet Abacus | MK 3/8,8 POLE,KRG,BN -EA (Alt: 0274420000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Strip Screw Cable Mount 24A RoHS: Compliant |
75 In Stock 122 Factory Stock |
|
$8.6700 / $11.4900 | Buy Now |