Part Details for 0277.500V by Littelfuse Inc
Overview of 0277.500V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0277.500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7914
|
Newark | Fuse 125V Fm04A Mil Pico I Fuse .500A/ Bulk |Littelfuse 0277.500V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6400 / $11.7800 | Buy Now |
DISTI #
0277.500V-ND
|
DigiKey | FUSE BRD MT 500MA 125VAC/VDC AXL Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
576-0277.500V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FM04A MIL PICO I .500A RoHS: Compliant | 0 |
|
$10.0500 / $11.9200 | Order Now |
|
Future Electronics | FUSE 125V FM04A MIL PICO I FUSE .500A RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$9.8600 / $10.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1700 / $20.0900 | Buy Now | |
DISTI #
0277.500V
|
TTI | Fuses with Leads - Through Hole 125V FM04A MIL PICO I .500A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$7.8700 / $10.0700 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 500MA 125VAC/VDC | 0 |
|
$11.2899 / $12.0802 | RFQ |
Part Details for 0277.500V
0277.500V CAD Models
0277.500V Part Data Attributes
|
0277.500V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0277.500V
Littelfuse Inc
Electric Fuse, 0.5A, 125VAC, 125VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 277 | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V |