Part Details for 0278.015V by Littelfuse Inc
Overview of 0278.015V by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0278.015V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B716
|
Newark | Fuse 125V V/Fa Micro Fuse Rad .015A/ Bulk |Littelfuse 0278.015V Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0300 / $41.6000 | Buy Now |
DISTI #
0278.015V-ND
|
DigiKey | FUSE BRD MT 15MA 125VAC/VDC RAD Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.3800 | Buy Now |
DISTI #
576-0278.015V
|
Mouser Electronics | Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting RoHS: Not Compliant | 0 |
|
$48.3800 / $50.9300 | Order Now |
|
Future Electronics | 15 mA 125 V AC 125 V DC Board Mount (Cartridge Style Excluded) Fuse RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$47.4400 / $49.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$49.3500 / $65.3300 | Buy Now | |
DISTI #
0278.015V
|
TTI | Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$34.5700 / $42.8700 | Buy Now |
DISTI #
0278.015V
|
TME | Fuse: fuse, ultra rapid, 15mA, 125VAC, 125VDC, TR3 Min Qty: 5 | 0 |
|
$53.2100 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 15MA 125VAC/VDC RADIAL | 0 |
|
$61.3258 / $65.6186 | RFQ |
Part Details for 0278.015V
0278.015V CAD Models
0278.015V Part Data Attributes
|
0278.015V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0278.015V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 7.3 mm | |
Body Length or Diameter | 5.97 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.015 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0278.015V
This table gives cross-reference parts and alternative options found for 0278.015V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0278.015V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0278.015H | Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278.015V vs 0278.015H |
0272.015V | Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278.015V vs 0272.015V |
0272.015H | Electric Fuse, Very Fast Blow, 0.015A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0278.015V vs 0272.015H |