Part Details for 027848-000 by TE Connectivity
Overview of 027848-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 027848-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
027848-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 027848-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3378 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3440 | Buy Now |
DISTI #
RYC55PC0211-20-9-F940
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-20-9-F940 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-20-9-F940 RoHS: Compliant | 0 |
|
$0.3328 / $0.6971 | Buy Now |
DISTI #
RYC55PC0211-20-9-F940
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-20-9-F940 | 0 |
|
Buy Now | |
DISTI #
000000000003785932
|
Sager | Hook-up Wire 55PC0211-20-9-F940 Min Qty: 1 | 0 |
|
$0.3754 / $0.4692 | Buy Now |
DISTI #
027848-000
|
Avnet Abacus | (Alt: 027848-000) RoHS: Compliant Min Qty: 2017 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0211-20-9-F940 RoHS: Compliant | 0 |
|
$0.3328 / $0.6971 | Buy Now |
Part Details for 027848-000
027848-000 CAD Models
027848-000 Part Data Attributes
|
027848-000
TE Connectivity
Buy Now
|
Compare Parts:
027848-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |