Part Details for 0279-0-15-80-47-80-10-0 by Mill-Max Mfg Corp
Overview of 0279-0-15-80-47-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0279-0-15-80-47-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4609
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0279-0-15-80-47-80-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $1.0500 | Buy Now |
DISTI #
0279-0-15-80-47-80-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.5666 / $1.2400 | Buy Now |
DISTI #
575-0279015804780
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 47 CON RoHS: Compliant | 1000 |
|
$0.5480 / $1.2400 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.025 0.037 (0.64mm 0.94mm) No Tail Press-Fit, He RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5400 / $0.5750 | Buy Now |
|
Bisco Industries | 59500 |
|
Buy Now | ||
DISTI #
66763423
|
Verical | Contact SKT 47 Size Press Fit ST Thru-Hole Bulk Min Qty: 83 Package Multiple: 1 | Americas - 59500 |
|
$0.1270 / $1.0095 | Buy Now |
DISTI #
000000000001643873
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 47 CON Min Qty: 1000 | 0 |
|
$0.1200 / $0.9654 | Buy Now |
Part Details for 0279-0-15-80-47-80-10-0
0279-0-15-80-47-80-10-0 CAD Models
0279-0-15-80-47-80-10-0 Part Data Attributes:
|
0279-0-15-80-47-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0279-0-15-80-47-80-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0279-0-15-80-47-80-10-0
This table gives cross-reference parts and alternative options found for 0279-0-15-80-47-80-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0279-0-15-80-47-80-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0279-0-15-80-47-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0279-0-15-80-47-80-10-0 vs 0279-0-15-80-47-01-10-0 |
0279-0-15-15-47-80-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0279-0-15-80-47-80-10-0 vs 0279-0-15-15-47-80-10-0 |