Part Details for 0279.250H by Littelfuse Inc
Overview of 0279.250H by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4250HIS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250HIS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250HCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr |
Part Details for 0279.250H
0279.250H CAD Models
0279.250H Part Data Attributes
|
0279.250H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0279.250H
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 8.89 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0279.250H
This table gives cross-reference parts and alternative options found for 0279.250H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0279.250H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
279.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0279.250H vs 279.250 |
273.25 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0279.250H vs 273.25 |
0274.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 100000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.250H vs 0274.250V |
0278.250H | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.250H vs 0278.250H |
274.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0279.250H vs 274.250 |
278.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, | Littelfuse Inc | 0279.250H vs 278.250 |
269.250 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0279.250H vs 269.250 |
0262.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.250H vs 0262.250V |
0273.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO, | Littelfuse Inc | 0279.250H vs 0273.250V |
0269.250V | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole | Littelfuse Inc | 0279.250H vs 0269.250V |