Part Details for 02800.0-00 by STEGO
Overview of 02800.0-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02800.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1736
|
Newark | Heater, Touch Safe Ptc Fan, Din Clip, 230 V, 150 W, 75 Mm, 65 Mm, 90 Mm, 2.95 " Rohs Compliant: Yes |Stego 02800.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.7200 / $139.4400 | Buy Now |
DISTI #
02800.0-00
|
TME | Blower, heating,semiconductor, CS 028, 150W, 230VAC, IP20 Min Qty: 1 | 19 |
|
$79.9000 / $90.5600 | Buy Now |
DISTI #
80H7842
|
Bürklin Elektronik | Heating blower, (L x W x H) 75 x 65 x 90 mm, 02800.0-00 Min Qty: 1 | 2 |
|
$76.2968 / $87.5355 | Buy Now |