Part Details for 02811.9-00 by STEGO
Overview of 02811.9-00 by STEGO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158828-02811LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 02811.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2470
|
Newark | Fan Heater, 250W, -49 To 158 Deg F, 120V, Voltage Rating Vac:120V, Output Power:250W, External Height - Metric:89.9Mm, External Width - Metric:85Mm, External Depth - Metric:111Mm, External Height - Imperial:3.54" Rohs Compliant: Yes |Stego 02811.9-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$215.2300 / $289.6900 | Buy Now |