Part Details for 0281513001 by TE Connectivity
Overview of 0281513001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0281513001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
RYC99M0111-16-9
|
Heilind Electronics | 0281513001 2-1190218-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-16-9 RoHS: Compliant |
3280 In Stock 2 On Order |
|
$1.0300 / $1.7700 | Buy Now |
DISTI #
62999618
|
Verical | Spec 99M 16AWG 1.8mm Tinned Copper 600VAC Min Qty: 50 Package Multiple: 25 | Americas - 3275 |
|
$2.3010 | Buy Now |
DISTI #
RYC99M0111-16-9
|
Interstate Connecting Components | 0281513001 2-1190218-3 | 0 |
|
Buy Now | |
DISTI #
000000000003785933
|
Sager | Hook-up Wire 99M0111-16-9 Min Qty: 1 | 0 |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
0281513001
|
Avnet Abacus | AMP0281513001 (Alt: 0281513001) RoHS: Compliant Min Qty: 3136 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-16-9 RoHS: Compliant |
3280 In Stock 2 On Order |
|
$1.0300 / $1.7700 | Buy Now |
Part Details for 0281513001
0281513001 CAD Models
0281513001 Part Data Attributes:
|
0281513001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0281513001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | EQUIPMENT WIRE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.23 mm2 | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19x29 | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |