Part Details for 02820 by Wiha Quality Tools
Overview of 02820 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4850
|
Newark | Nut Driver, 4.76Mm X 150Mm, Drive Size - Metric:4.76Mm, Blade Length - Metric:150Mm, Overall Length - Metric:182Mm, Drive Size - Imperial:-, Blade Length - Imperial:5.9", Overall Length - Imperial:7.2", Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Wiha 02820 (Alternate Part Number: 4010995028206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WIHA.02820
|
TME | Wrench, socket spanner, Overall len: 182mm, Chrom-vanadium steel Min Qty: 1 | 8 |
|
$8.1400 | Buy Now |