Part Details for 02821.0-06 by STEGO
Overview of 02821.0-06 by STEGO
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02821.0-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8691
|
Newark | Fan Heater, 250W, -40 To 158 Deg F, 230V, Voltage Rating Vac:230V, Output Power:250W, External Height - Metric:90Mm, External Width - Metric:85Mm, External Depth - Metric:113Mm, External Height - Imperial:3.54", External Width - Rohs Compliant: Yes |Stego 02821.0-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$114.5400 / $160.1600 | Buy Now |
DISTI #
93X5287
|
Newark | Fan Heater, 250W, -40 To 158 Deg F, 230V, Voltage Rating Vac:230V, Output Power:250W, External Height - Metric:89.9Mm, External Width - Metric:85Mm, External Depth - Metric:113Mm, External Height - Imperial:3.54" Rohs Compliant: Yes |Stego 02821.0-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.3200 / $384.0300 | Buy Now |
DISTI #
02821.0-06
|
TME | Blower, heating,semiconductor, CSF 028, 250W, 230VAC, IP20 Min Qty: 1 | 7 |
|
$100.0400 / $112.7100 | Buy Now |
DISTI #
2529454
|
element14 Asia-Pacific | FAN HEATER, 250W, -40 TO 158 DEG F, 230V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$109.4743 | Buy Now |
DISTI #
2529454
|
Farnell | FAN HEATER, 250W, -40 TO 158 DEG F, 230V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 3 |
|
$121.6068 / $135.3677 | Buy Now |
Part Details for 02821.0-06
02821.0-06 CAD Models
02821.0-06 Part Data Attributes:
|
02821.0-06
STEGO
Buy Now
|
Compare Parts:
02821.0-06
STEGO
|
Samacsys Manufacturer | STEGO |