Part Details for 02821.0-08 by STEGO
Overview of 02821.0-08 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02821.0-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5288
|
Newark | Fan Heater, 250W, -40 To 158 Deg F, 230V, Voltage Rating Vac:230V, Output Power:250W, External Height - Metric:89.9Mm, External Width - Metric:115Mm, External Depth - Metric:103Mm, External Height - Imperial:3.54" Rohs Compliant: Yes |Stego 02821.0-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.7300 / $399.4000 | Buy Now |
DISTI #
02821.0-08
|
TME | Blower heater, CSF 028, 250W, Uoper: 230V, IP20, Urated: 230V Min Qty: 1 | 2 |
|
$105.9200 / $119.1600 | Buy Now |
DISTI #
2581699
|
element14 Asia-Pacific | FAN HEATER, 250W, -40 TO 158 DEG F, 230V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$215.5984 | Buy Now |